05-27-D-0127-A-4-06-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $7.42928
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $6.79079
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $25.64002
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.31364
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $12.01885
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $32.99633
Datasheet
New Product
27 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-27-D-0127-A-4-06-4-T-HF

DigiKey Part Number
2073-05-27-D-0127-A-4-06-4-T-HF-ND
Manufacturer
Manufacturer Product Number
05-27-D-0127-A-4-06-4-T-HF
Description
0.5MM PITCH FLAT FLEX CABLE, 27
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
27
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-27-D-0127-A-4-06-4-GGCT02073-05-27-D-0127-A-4-06-4-G-ND$7.42928Parametric Equivalent
05-27-D-0127-A-4-06-4-TGCT02073-05-27-D-0127-A-4-06-4-T-ND$6.79079Parametric Equivalent
0150200972Molex00150200972-ND$25.64002Parametric Equivalent
0151200972Molex0900-0151200972-ND$18.31364Parametric Equivalent
0151660972Molex00151660972-ND$12.01885Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$7.75814$7,758.14