Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-27-A-0127-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-27-A-0127-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-27-A-0127-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 27 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 27 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-27-A-0127-A-4-06-4-G | GCT | 0 | 2073-05-27-A-0127-A-4-06-4-G-ND | $7.64731 | Parametric Equivalent |
| 05-27-A-0127-A-4-06-4-T | GCT | 0 | 2073-05-27-A-0127-A-4-06-4-T-ND | $6.56487 | Parametric Equivalent |
| 0150200973 | Molex | 0 | 0150200973-ND | $22.29951 | Parametric Equivalent |
| 0151200973 | Molex | 0 | 900-0151200973-ND | $18.31364 | Parametric Equivalent |
| 0151660973 | Molex | 0 | 0151660973-ND | $12.36357 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.49973 | $7,499.73 |









