
05-30-D-0304-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-30-D-0304-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-D-0304-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $11.16010 | $1,116.01 |
200 | $10.11835 | $2,023.67 |
300 | $9.55763 | $2,867.29 |
500 | $8.89962 | $4,449.81 |
700 | $8.49377 | $5,945.64 |
1,000 | $8.08654 | $8,086.54 |
2,500 | $7.14064 | $17,851.60 |
5,000 | $7.01778 | $35,088.90 |