05-25-A-0254-A-4-06-4-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $7.56123
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $7.91040
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $23.86578
Datasheet

Parametric Equivalent


Molex
In Stock: 889
Unit Price: $27.05000
Datasheet

Parametric Equivalent


Molex
In Stock: 994
Unit Price: $44.07000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $61.48235
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $25.75796
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $47.68000
Datasheet
25 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-25-A-0254-A-4-06-4-T

DigiKey Part Number
2073-05-25-A-0254-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-25-A-0254-A-4-06-4-T
Description
CABLE FFC/FPC 25POS 0.5MM 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
25
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-25-A-0254-A-4-06-4-GGCT02073-05-25-A-0254-A-4-06-4-G-ND$7.56123Parametric Equivalent
05-25-A-0254-A-4-06-4-T-HFGCT02073-05-25-A-0254-A-4-06-4-T-HF-ND$7.91040Parametric Equivalent
0151200961Molex0900-0151200961-ND$23.86578Parametric Equivalent
0151660961Molex8890151660961-ND$27.05000Parametric Equivalent
0152660961Molex9940152660961-ND$44.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$6.92127$6,921.27