
05-24-D-0127-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-24-D-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-D-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.01500 | $1,001.50 |
200 | $9.07970 | $1,815.94 |
300 | $8.57610 | $2,572.83 |
500 | $7.98520 | $3,992.60 |
700 | $7.62063 | $5,334.44 |
1,000 | $7.25483 | $7,254.83 |
2,500 | $6.40491 | $16,012.27 |
5,000 | $6.24036 | $31,201.80 |