
05-24-A-0127-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-24-A-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-A-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $9.20860 | $920.86 |
200 | $8.34855 | $1,669.71 |
300 | $7.88530 | $2,365.59 |
500 | $7.34130 | $3,670.65 |
700 | $7.00597 | $4,904.18 |
1,000 | $6.66930 | $6,669.30 |
2,500 | $5.88706 | $14,717.65 |
5,000 | $5.69638 | $28,481.90 |