05-22-A-0127-A-4-06-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $6.64445
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $5.94275
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.78350
Datasheet

Parametric Equivalent


Molex
In Stock: 788
Unit Price: $27.13000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $32.04954
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.80643
Datasheet
New Product
22 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-22-A-0127-A-4-06-4-T-HF

DigiKey Part Number
2073-05-22-A-0127-A-4-06-4-T-HF-ND
Manufacturer
Manufacturer Product Number
05-22-A-0127-A-4-06-4-T-HF
Description
0.5MM PITCH FLAT FLEX CABLE, 22
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-22-A-0127-A-4-06-4-GGCT02073-05-22-A-0127-A-4-06-4-G-ND$6.64445Parametric Equivalent
05-22-A-0127-A-4-06-4-TGCT02073-05-22-A-0127-A-4-06-4-T-ND$5.94275Parametric Equivalent
0151200235Molex0900-0151200235-ND$18.78350Parametric Equivalent
0152660235Molex788WM11418-ND$27.13000Parametric Equivalent
0153660235Molex0900-0153660235-ND$32.04954Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$6.77896$6,778.96