Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-22-A-0050-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-22-A-0050-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-22-A-0050-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 22 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-22-A-0050-A-4-06-4-G | GCT | 0 | 2073-05-22-A-0050-A-4-06-4-G-ND | $6.42206 | Parametric Equivalent |
| 05-22-A-0050-A-4-06-4-T | GCT | 713 | 2073-05-22-A-0050-A-4-06-4-T-ND | $9.70000 | Parametric Equivalent |
| 687622050002 | Würth Elektronik | 39 | 732-687622050002-ND | $26.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.50526 | $6,505.26 |




