Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-21-D-0127-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-21-D-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-21-D-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 21 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-21-D-0127-A-4-06-4-T | GCT | 0 | 2073-05-21-D-0127-A-4-06-4-T-ND | $6.09879 | Parametric Equivalent |
| 05-21-D-0127-A-4-06-4-T-HF | GCT | 0 | 2073-05-21-D-0127-A-4-06-4-T-HF-ND | $6.96863 | Parametric Equivalent |
| 0151200906 | Molex | 0 | 900-0151200906-ND | $17.47809 | Parametric Equivalent |
| 0151660906 | Molex | 0 | 0151660906-ND | $11.79506 | Parametric Equivalent |
| 0152660906 | Molex | 0 | 0152660906-ND | $18.80808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.79984 | $6,799.84 |








