Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-21-A-0127-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-21-A-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-21-A-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 21 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-21-A-0127-A-4-06-4-T | GCT | 0 | 2073-05-21-A-0127-A-4-06-4-T-ND | $5.89465 | Parametric Equivalent |
| 05-21-A-0127-A-4-06-4-T-HF | GCT | 0 | 2073-05-21-A-0127-A-4-06-4-T-HF-ND | $6.74327 | Parametric Equivalent |
| 0151200907 | Molex | 0 | 900-0151200907-ND | $17.47809 | Parametric Equivalent |
| 0151660907 | Molex | 0 | 0151660907-ND | $11.79506 | Parametric Equivalent |
| 0152660907 | Molex | 0 | 0152660907-ND | $18.80808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.61115 | $6,611.15 |








