
05-16-D-0203-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-16-D-0203-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-D-0203-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $9.89340 | $989.34 |
200 | $8.96970 | $1,793.94 |
300 | $8.47240 | $2,541.72 |
500 | $7.88830 | $3,944.15 |
700 | $7.52820 | $5,269.74 |
1,000 | $7.16664 | $7,166.64 |
2,500 | $6.32700 | $15,817.50 |
5,000 | $6.15825 | $30,791.25 |