
05-16-A-0030-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-16-A-0030-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-A-0030-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 16 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.181" (30.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $8.46000 | $84.60 |
| 25 | $7.92880 | $198.22 |
| 50 | $7.55060 | $377.53 |
| 100 | $7.18970 | $718.97 |
| 300 | $6.65283 | $1,995.85 |
| 500 | $6.41720 | $3,208.60 |
| 1,000 | $6.11079 | $6,110.79 |
| 2,500 | $5.72828 | $14,320.70 |


