
05-12-D-0050-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-12-D-0050-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-D-0050-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 12 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 5 | $13.66400 | $68.32 |
| 10 | $12.39000 | $123.90 |
| 25 | $10.88200 | $272.05 |
| 50 | $9.85920 | $492.96 |
| 100 | $8.93510 | $893.51 |

