New Product
8 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-08-A-0152-A-4-06-4-G

DigiKey Part Number
2073-05-08-A-0152-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-08-A-0152-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 8 C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$16.94000$16.94
5$13.58200$67.91
10$12.32400$123.24
25$10.82280$270.57
50$9.80660$490.33
100$8.88740$888.74
Manufacturers Standard Package