Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-06-D-0304-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-06-D-0304-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-D-0304-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 6 C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-06-D-0304-A-4-06-4-G | GCT | 440 | 2073-05-06-D-0304-A-4-06-4-G-ND | $18.58000 | Parametric Equivalent |
| 0150200072 | Molex | 285 | 0150200072-ND | $32.72000 | Parametric Equivalent |
| 0151200072 | Molex | 0 | 900-0151200072-ND | $19.52582 | Parametric Equivalent |
| 0151660072 | Molex | 391 | 0151660072-ND | $35.11000 | Parametric Equivalent |
| 0152660072 | Molex | 0 | 0152660072-ND | $40.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.93311 | $6,933.11 |









