New Product
6 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-06-A-0254-A-4-06-4-G

DigiKey Part Number
2073-05-06-A-0254-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-06-A-0254-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 6 C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660069Molex1,445WM11444-ND$32.72000Parametric Equivalent
0152660069Molex7490152660069-ND$39.55000Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$17.59000$17.59
5$14.09200$70.46
10$12.79300$127.93
25$11.23040$280.76
50$10.17660$508.83
100$9.22290$922.29
Manufacturers Standard Package