Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-06-A-0127-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-06-A-0127-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-A-0127-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 6 C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-06-A-0127-A-4-06-4-G | GCT | 475 | 2073-05-06-A-0127-A-4-06-4-G-ND | $16.53000 | Parametric Equivalent |
| 05-06-A-0127-A-4-06-4-T | GCT | 626 | 2073-05-06-A-0127-A-4-06-4-T-ND | $8.96000 | Parametric Equivalent |
| 0151200059 | Molex | 0 | 900-0151200059-ND | $16.00636 | Parametric Equivalent |
| 0151660059 | Molex | 233 | WM22847-ND | $26.14000 | Parametric Equivalent |
| 0152660059 | Molex | 1,140 | WM11426-ND | $32.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.00285 | $6,002.85 |








