
CAB561RF-0250-0/0/0-E | |
---|---|
DigiKey Part Number | 2072-CAB561RF-0250-0/0/0-E-ND |
Manufacturer | GCT (Gradconn) |
Manufacturer Product Number | CAB561RF-0250-0/0/0-E |
Description | COAX CBL MHF4L TO CABLE 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to Cable 1.37mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT (Gradconn) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to Cable | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.54000 | $50.54 |
10 | $42.93000 | $429.30 |
25 | $40.23480 | $1,005.87 |
50 | $38.31340 | $1,915.67 |
100 | $36.48420 | $3,648.42 |
250 | $34.20032 | $8,550.08 |
500 | $32.56876 | $16,284.38 |
1,000 | $31.01562 | $31,015.62 |
2,500 | $29.07625 | $72,690.62 |