


DBT70510-HR | |
---|---|
DigiKey Part Number | 725-1390-ND |
Manufacturer | |
Manufacturer Product Number | DBT70510-HR |
Description | RELAY REED SPST-NC 2A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBT70510-HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 7000VAC, 7000VDC - Max | |
Coil Current | 132 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.7 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 38 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $615.09000 | $615.09 |
10 | $586.01900 | $5,860.19 |
50 | $559.33660 | $27,966.83 |
100 | $542.83090 | $54,283.09 |