
CAB469RF-0300-A-1 | |
---|---|
DigiKey Part Number | 2072-CAB469RF-0300-A-1-ND |
Manufacturer | GCT (Gradconn) |
Manufacturer Product Number | CAB469RF-0300-A-1 |
Description | COAX CBL SMA TO MMCX 11.8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 11.811" (300.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT (Gradconn) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-178 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $90.38372 | $22,595.93 |