HP-5-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-5-P

DigiKey Part Number
WM9322-ND
Manufacturer
Manufacturer Product Number
HP-5-P
Description
HOLE PLUG 1.000" STEEL/NCKL NAT
Customer Reference
Detailed Description
Hole Plug 1.000" (25.40mm) 1" Steel, Nickel Plated Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GC Electronics
Series
-
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
Body Plug
Color
Natural
Material
Steel, Nickel Plated
Hole Diameter
1.000" (25.40mm) 1"
Flange Diameter
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$6.83000$6.83
10$5.83600$58.36
25$5.46920$136.73
Manufacturers Standard Package