
D52DK2 | |
---|---|
DigiKey Part Number | 1094-1032-ND |
Manufacturer | |
Manufacturer Product Number | D52DK2 |
Description | STARTER KIT |
Customer Reference | |
Detailed Description | nRF52832 - Transceiver, ANT™ Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Garmin Canada Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ANT™ | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | nRF52832 | |
Note | - |