
ANT11TS33M5IB | |
---|---|
DigiKey Part Number | 1094-1006-ND |
Manufacturer | |
Manufacturer Product Number | ANT11TS33M5IB |
Description | RF TXRX MOD INTEGRATED TRACE SMD |
Customer Reference | |
Detailed Description | Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -85dBm | |
Serial Interfaces | - | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF24L01 | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 19mA | |
Current - Transmitting | 13mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SMD Module |