
LMP78_6.5-1.0R | |
|---|---|
DigiKey Part Number | 3182-LMP78_6.5-1.0R-ND |
Manufacturer | |
Manufacturer Product Number | LMP78_6.5-1.0R |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 1A 8V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMP78_6.5-1.0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.71000 | $88.71 |
| 5 | $85.43800 | $427.19 |
| 10 | $84.05700 | $840.57 |
| 42 | $81.26167 | $3,412.99 |
| 84 | $79.94036 | $6,714.99 |
| 126 | $79.17762 | $9,976.38 |
| 252 | $77.88861 | $19,627.93 |
| 504 | $76.61867 | $38,615.81 |

