
LME78_12-1.0 | |
|---|---|
DigiKey Part Number | 3182-LME78_12-1.0-ND |
Manufacturer | |
Manufacturer Product Number | LME78_12-1.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 16V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LME78_12-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN, IEC, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 5 | $33.18200 | $165.91 |
| 10 | $32.63900 | $326.39 |
| 44 | $31.52205 | $1,386.97 |
| 88 | $31.01000 | $2,728.88 |
| 132 | $30.71477 | $4,054.35 |
| 264 | $30.21527 | $7,976.83 |
| 528 | $29.72322 | $15,693.86 |


