LCN78_03-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCN78_05-0.5

DigiKey Part Number
3182-LCN78_05-0.5-ND
Manufacturer
Manufacturer Product Number
LCN78_05-0.5
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
LCN78_05-0.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
2.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$58.12000$58.12
5$55.96200$279.81
10$55.05600$550.56
42$53.22190$2,235.32
84$52.35845$4,398.11
126$51.85833$6,534.15
252$51.01425$12,855.59
504$50.18319$25,292.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.