60ACBE_12S4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60ACAE_05S4

DigiKey Part Number
3182-60ACAE_05S4-ND
Manufacturer
Manufacturer Product Number
60ACAE_05S4
Description
AC/DC CONVERTER 5V 50W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 10A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
50 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Approval Agency
CE, cURus, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$170.48000$170.48
5$162.36800$811.84
10$158.99300$1,589.93
25$154.65960$3,866.49
Manufacturers Standard Package