Isolated Module DC DC Converter 1 Output 24V 16.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400QBW_4824S2.25

DigiKey Part Number
3182-400QBW_4824S2.25-ND
Manufacturer
Manufacturer Product Number
400QBW_4824S2.25
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 16.5A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16.5A
Power (Watts)
396 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.51" H (57.9mm x 36.8mm x 12.9mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$784.82000$784.82
5$755.57200$3,777.86
10$743.28900$7,432.89
Manufacturers Standard Package