MFG_3S4A_1209S1U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S4A_0505S1U

DigiKey Part Number
3182-3S4A_0505S1U-ND
Manufacturer
Manufacturer Product Number
3S4A_0505S1U
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
3S4A_0505S1U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.39" H (14.0mm x 7.5mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$46.18000$46.18
5$44.43600$222.18
10$43.72000$437.20
35$42.44657$1,485.63
70$41.75743$2,923.02
105$41.35914$4,342.71
280$40.41029$11,314.88
525$39.81309$20,901.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.