
2S8W_4803D2RP | |
---|---|
DigiKey Part Number | 3182-2S8W_4803D2RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8W_4803D2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 200mA, 200mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S8W_4803D2RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 1.32 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.05000 | $153.05 |
5 | $144.23400 | $721.17 |
23 | $136.37043 | $3,136.52 |
46 | $132.94152 | $6,115.31 |
69 | $130.97493 | $9,037.27 |
115 | $128.53783 | $14,781.85 |
253 | $124.86530 | $31,590.92 |
506 | $121.72273 | $61,591.70 |