Similar

1T8CE_0505S3UP | |
|---|---|
DigiKey Part Number | 3182-1T8CE_0505S3UPTR-ND - Tape & Reel (TR) 3182-1T8CE_0505S3UPCT-ND - Cut Tape (CT) 3182-1T8CE_0505S3UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1T8CE_0505S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.54000 | $33.54 |
| 5 | $32.32600 | $161.63 |
| 10 | $31.80900 | $318.09 |
| 25 | $31.13000 | $778.25 |
| 50 | $30.62500 | $1,531.25 |
| 100 | $30.12770 | $3,012.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.43340 | $14,216.70 |
| 1,000 | $28.36089 | $28,360.89 |



