Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DMWE_2405S1.5

DigiKey Part Number
3182-15DMWE_2405S1.5-ND
Manufacturer
Manufacturer Product Number
15DMWE_2405S1.5
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output
Type
Isolated Module
Operating Temperature
-40°C ~ 95°C (With Derating)
Number of Outputs
1
Efficiency
90%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$178.49000$178.49
5$171.84600$859.23
19$166.52000$3,163.88
38$163.81342$6,224.91
57$162.25053$9,248.28
114$159.60816$18,195.33
266$156.43350$41,611.31
513$154.01290$79,008.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.