
65ACMOP_20S4 | |
---|---|
DigiKey Part Number | 3182-65ACMOP_20S4-ND |
Manufacturer | |
Manufacturer Product Number | 65ACMOP_20S4 |
Description | AC/DC CONVERTER 20V 65W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 20V 3.25A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 20V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.25A | |
Power (Watts) | 65 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 1.13" H (76.2mm x 50.8mm x 28.7mm) | |
Approval Agency | CB, CE, CSA, UL | |
Standard Number | 60950-1 | |
Line Regulation | 1% | |
Load Regulation | 3% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $564.34000 | $564.34 |