0.1MD4A_0505S1.5U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.1MD4A_0303S1.5U

DigiKey Part Number
3182-0.1MD4A_0303S1.5U-ND
Manufacturer
Manufacturer Product Number
0.1MD4A_0303S1.5U
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 30mA 2.97V - 3.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30mA
Power (Watts)
99 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
50%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
0.37" L x 0.35" W x 0.25" H (9.4mm x 8.8mm x 6.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$58.12000$58.12
5$55.96200$279.81
10$55.05600$550.56
25$53.87680$1,346.92
53$52.93019$2,805.30
106$52.07047$5,519.47
265$50.95389$13,502.78
530$50.12340$26,565.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.