MGDTK10HCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGDBK10OF

DigiKey Part Number
2551-MGDBK10OF-ND
Manufacturer
Manufacturer Product Number
MGDBK10OF
Description
DC DC CONVERTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 36V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
330mA, 330mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 95°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads
Size / Dimension
1.57" L x 1.02" W x 0.32" H (40.0mm x 26.0mm x 8.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$688.33000$688.33
6$659.83667$3,959.02
12$649.11417$7,789.37
27$636.77222$17,192.85
51$627.24471$31,989.48
102$617.01078$62,935.10