
UEZGUI-1788-43WQS-BA | |
---|---|
DigiKey Part Number | 622-1041-ND |
Manufacturer | |
Manufacturer Product Number | UEZGUI-1788-43WQS-BA |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 54.00mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | I2C, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |