
FDC-C62-4100000000 | |
|---|---|
DigiKey Part Number | 5710-FDC-C62-4100000000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-C62-4100000000 |
Description | CONTROL TEMP RELAY OUT 90-250V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) | |
Input Range | -250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC | |
Output Type | Relay | |
Control Method | Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Event Input | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,487.70000 | $1,487.70 |
| 6 | $1,440.72000 | $8,644.32 |
| 11 | $1,409.40000 | $15,503.40 |
| 16 | $1,331.10000 | $21,297.60 |
| 26 | $1,260.63000 | $32,776.38 |

