VNC2-32Q1B-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


FTDI, Future Technology Devices International Ltd
In Stock: 4,403
Unit Price: $38.10000
Datasheet
32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNC2-32Q1B-REEL

DigiKey Part Number
768-1050-2-ND - Tape & Reel (TR)
768-1050-1-ND - Cut Tape (CT)
768-1050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNC2-32Q1B-REEL
Description
IC USB HOST/DEVICE CTRL 32-QFN
Customer Reference
Detailed Description
USB Controller USB 2.0 SPI, UART Interface 32-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI, UART
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VQFN Exposed Pad
Supplier Device Package
32-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types