
V2DIP2-64 | |
---|---|
DigiKey Part Number | 768-1053-ND |
Manufacturer | |
Manufacturer Product Number | V2DIP2-64 |
Description | EVAL BOARD FOR VNC2-64Q |
Customer Reference | |
Detailed Description | VNC2-64Q Vinculum-II USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | Yes, ASIC | |
Utilized IC / Part | VNC2-64Q | |
Primary Attributes | Dual A-Type Connector, UART / Parallel FIFO / SPI Interfaces | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |