


UMFT221XE-01 | |
---|---|
DigiKey Part Number | 768-1208-ND |
Manufacturer | |
Manufacturer Product Number | UMFT221XE-01 |
Description | EVAL BOARD FOR FT221X |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | FT221X USBmadeEZ-FIFO, FT-X, X-Chip USB 2.0 to 8bit SPI/FT1248 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to 8bit SPI/FT1248 | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT221X | |
Primary Attributes | USB Full Speed, Mini-B Socket, 0.6" Wide 16-Pin DIP Socket | |
Secondary Attributes | USB Charging Detection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.42000 | $175.42 |
10 | $175.01200 | $1,750.12 |
50 | $174.73400 | $8,736.70 |
100 | $174.61390 | $17,461.39 |
250 | $174.45388 | $43,613.47 |
500 | $167.00670 | $83,503.35 |