
UMFT200XD-NC | |
---|---|
DigiKey Part Number | 768-1291-ND |
Manufacturer | |
Manufacturer Product Number | UMFT200XD-NC |
Description | EVAL BOARD FOR FT200X |
Customer Reference | |
Detailed Description | FT200X USBmadeEZ-FIFO, FT-X, X-Chip USB 2.0 to I2C Bridge (Slave) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 to I2C Bridge (Slave) | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT200X | |
Primary Attributes | PCB Pads | |
Secondary Attributes | USB Charging Detection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.24000 | $95.24 |