16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-VFQFN
16-QFN

FT121Q-R

DigiKey Part Number
768-1166-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT121Q-R
Description
IC USB CONTROLLER SPI 16-QFN
Customer Reference
Detailed Description
USB Controller USB 2.0 SPI Interface 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI
Standards
USB 2.0
Voltage - Supply
3.3V, 5V
Current - Supply
3.9mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.