
FT4222HQ-B-R | |
---|---|
DigiKey Part Number | 768-1263-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT4222HQ-B-R |
Description | IC BRIDGE USB TO I2C/SPI 32VQFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C/SPI USB 2.0 I2C Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C/SPI | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |