
DB9-USB-D5-F | |
|---|---|
DigiKey Part Number | 768-1108-ND |
Manufacturer | |
Manufacturer Product Number | DB9-USB-D5-F |
Description | UART USB TO SERIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | UART USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - Mini B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | UART | |
Features | D-Shaped Housing | |
Utilized IC / Part | FT232R | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.16000 | $147.16 |
| 10 | $137.71000 | $1,377.10 |


