Converter Offline Flyback Topology SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT838D2-BL-RT

DigiKey Part Number
1219-1154-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT838D2-BL-RT
Description
IC OFFLINE SW FLYBACK SOT23-5
Customer Reference
Detailed Description
Converter Offline Flyback Topology SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FT838D2-BL-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fremont Micro Devices Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17.6 V
Voltage - Supply (Vcc/Vdd)
6.6V ~ 30V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
18 W
Fault Protection
Current Limiting, Open Circuit, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.08206$3,246.18
6,000$1.05031$6,301.86
9,000$1.03440$9,309.60
15,000$1.01678$15,251.70
21,000$1.00648$21,136.08
30,000$0.99658$29,897.40
75,000$0.97526$73,144.50
Manufacturers Standard Package