
FT838D1-BL-RT | |
|---|---|
DigiKey Part Number | 1219-1153-2-ND - Tape & Reel (TR) 1219-1153-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT838D1-BL-RT |
Description | IC OFFLINE SW FLYBACK SOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FT838D1-BL-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17.6 V | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 18 W | |
Fault Protection | Current Limiting, Open Circuit, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.79200 | $17.92 |
| 25 | $1.59160 | $39.79 |
| 100 | $1.36890 | $136.89 |
| 250 | $1.26316 | $315.79 |
| 500 | $1.19952 | $599.76 |
| 1,000 | $1.14698 | $1,146.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08206 | $3,246.18 |
| 6,000 | $1.05031 | $6,301.86 |
| 9,000 | $1.03440 | $9,309.60 |
| 15,000 | $1.01678 | $15,251.70 |
| 21,000 | $1.00648 | $21,136.08 |
| 30,000 | $0.99658 | $29,897.40 |
| 75,000 | $0.97526 | $73,144.50 |

