
FT833A11-RT | |
---|---|
DigiKey Part Number | 1219-1168-2-ND - Tape & Reel (TR) 1219-1168-1-ND - Cut Tape (CT) 1219-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT833A11-RT |
Description | IC LED DRIVER OFFL 420MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 420mA 8-SOP |
EDA/CAD Models | FT833A11-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | 420mA | |
Frequency | 5kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |