FT24C128A-USG-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 26,273
Unit Price: $0.81000
Datasheet

Similar


Microchip Technology
In Stock: 186
Unit Price: $0.46000
Datasheet

Similar


Microchip Technology
In Stock: 4,062
Unit Price: $0.46000
Datasheet

Similar


Microchip Technology
In Stock: 1,440
Unit Price: $0.81000
Datasheet

Similar


Microchip Technology
In Stock: 15,329
Unit Price: $0.43000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,786
Unit Price: $0.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,178
Unit Price: $0.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,480
Unit Price: $0.68000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,318
Unit Price: $0.72000
Datasheet

Similar


onsemi
In Stock: 5,259
Unit Price: $0.61000
Datasheet

Similar


STMicroelectronics
In Stock: 70
Unit Price: $0.45000
Datasheet

Similar


STMicroelectronics
In Stock: 5,338
Unit Price: $0.43000
Datasheet

Similar


STMicroelectronics
In Stock: 2,450
Unit Price: $0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 19,052
Unit Price: $1.13000
Datasheet
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C128A-USG-T

DigiKey Part Number
1219-1106-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C128A-USG-T
Description
IC EEPROM 128KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOP
EDA/CAD Models
FT24C128A-USG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types