FT24C256A-UTR-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $3.62042

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $3.62042

Direct


Microchip Technology
In Stock: 5,274
Unit Price: $4.77000
Datasheet

Similar


Microchip Technology
In Stock: 86
Unit Price: $9.78000
Datasheet

Similar


Microchip Technology
In Stock: 753
Unit Price: $9.21000
Datasheet

Similar


Microchip Technology
In Stock: 811
Unit Price: $9.37000
Datasheet

Similar


Microchip Technology
In Stock: 1,246
Unit Price: $5.59000
Datasheet

Similar


Microchip Technology
In Stock: 1,968
Unit Price: $6.00000
Datasheet

Similar


Microchip Technology
In Stock: 2,404
Unit Price: $10.69000
Datasheet

Similar


Microchip Technology
In Stock: 325
Unit Price: $4.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 621
Unit Price: $6.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,821
Unit Price: $6.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 23,236
Unit Price: $8.63000
Datasheet

Similar


STMicroelectronics
In Stock: 4,405
Unit Price: $4.36000
Datasheet
EEPROM Memory IC 256Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C256A-UTR-B

DigiKey Part Number
1219-1025-ND
Manufacturer
Manufacturer Product Number
FT24C256A-UTR-B
Description
IC EEPROM 256KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 550 ns 8-TSSOP
EDA/CAD Models
FT24C256A-UTR-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types