FT24C08A-USG-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 21,162
Unit Price: $2.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 711
Unit Price: $7.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,420
Unit Price: $2.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,400
Unit Price: $2.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,385
Unit Price: $5.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 989
Unit Price: $3.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: $2.44271
Datasheet

Similar


STMicroelectronics
In Stock: 2,016
Unit Price: $3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 5,412
Unit Price: $2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 16,703
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 16,080
Unit Price: $1.81000
Datasheet
EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C08A-USG-B

DigiKey Part Number
1219-1011-ND
Manufacturer
Manufacturer Product Number
FT24C08A-USG-B
Description
IC EEPROM 8KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types